TDK MLG1005S33NHTD25
| Manufacturer | |
| Mfr. Part # | MLG1005S33NHTD25 |
| LCSC Part # | C404644 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 33nH 300mA 590mΩ 0402 |
| Description | 33nH Multilayer Inductor 300mA 590mΩ Standard AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0159 | $ 0.80 |
500+ | $ 0.0129 | $ 6.45 |
1,500+ | $ 0.0112 | $ 16.80 |
10,000+ | $ 0.009 | $ 90.00 |
20,000+ | $ 0.0081 | $ 162.00 |
50,000+ | $ 0.0076 | $ 380.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$