VISHAY TNPW0805866RBHTA
| Manufacturer | |
| MPN | TNPW0805866RBHTA |
| LCSC Part # | C4045198 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 866Ω ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 866Ω | |
| Power(Watts) | 125mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 866Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2769 | $ 0.28 |
| 200+ | $ 0.1072 | $ 21.44 |
| 500+ | $ 0.1034 | $ 51.70 |
| 1,000+ | $ 0.1015 | $ 101.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 866Ω | |
| Power(Watts) | 125mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 866Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07866RL | YAGEO | 0805 | 2,780 | $ 0.0532 | ||
| PTFR0805B866RP9 | RESI | 0805 | 765 | $ 0.1441 | ||
| RN73R2ATTD8660B50 | KOA | 0805 | 0 | $ 0.0756 | ||
| RNCF0805BTC866R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805BRE07866RL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| PHP00805H8660BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW0805866RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D8660BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| TNPW0805866RBETY | VISHAY | 0805 | 0 | $ 0.7258 | ||
| MCU08050D8660BP100 | VISHAY | 0805 | 0 | $ 0.1882 | ||
| RN73R2ATTD8660B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| ERA-6AEB8660V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| BLU0805-8660-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.161 | ||
| RNCF0805BKE866R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1002 | ||
| RNCF0805BTE866R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0629 | ||
| RG2012P-8660-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW0805866RBEEN | VISHAY | 0805 | 0 | $ 0.3443 | ||
| AT0805BRD07866RL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| TNPW0805866RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PAT0805E8660BST1 | VISHAY | 0805 | 0 | $ 0.271 |

