TDK VLS6045EX-2R2N
| Manufacturer | |
| Mfr. Part # | VLS6045EX-2R2N |
| LCSC Part # | C404501 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 5.1A 19mΩ SMD,6x6mm |
| Description | 2.2uH 7.5A SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
435 
435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1141 $ 0.1107 | $ 0.55 |
50+ | $ 0.0909 $ 0.0882 | $ 4.41 |
150+ | $ 0.0793 $ 0.0770 | $ 11.55 |
1,500+ | $ 0.0706 $ 0.0685 | $ 102.75 |
3,000+ | $ 0.0637 $ 0.0618 | $ 185.40 |
4,500+ | $ 0.0602 $ 0.0584 | $ 262.80 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$