TDK VLS3012HBX-4R7M
| Manufacturer | |
| Mfr. Part # | VLS3012HBX-4R7M |
| LCSC Part # | C404496 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.01A 175mΩ SMD,3x3mm |
| Description | 2.01A 4.7uH 2.51A 175mΩ ±20% SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,245
5,245
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1571 | $ 0.79 |
50+ | $ 0.1268 | $ 6.34 |
150+ | $ 0.1117 | $ 16.76 |
500+ | $ 0.1004 | $ 50.20 |
2,000+ | $ 0.0897 | $ 179.40 |
4,000+ | $ 0.0851 | $ 340.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$