TDK KMZ1608SHR102ATD25
| Manufacturer | |
| MPN | KMZ1608SHR102ATD25 |
| LCSC Part # | C404400 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 500mΩ 1 ±25% 1kΩ@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet | TDK KMZ1608SHR102ATD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 500mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 500mΩ | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
Introduction
KMZ1608 - HR type chip ferrite bead for soft termination on general signal lines. Shelf life is less than 12 months; storage conditions must be observed (temperature 5 to 40°C, humidity 10 to 75%RH or lower). Preheat components before use; the temperature differential between solder and chip during preheating must not exceed 150°C. Solder corrections must be performed within the conditions specified in the specifications. This product is intended for general electronic equipment under normal operating and usage conditions.
Features
- Noise reduction solutions for general signal lines.
- 6 material types with different characteristics, covering various frequency responses from general to high-speed signals.
- Electrically conductive resin absorbs external and mechanical stress, improving thermal shock resistance.
- Thermal stress relief via conductive resin, with compatibility for high-temperature environments up to 150°C.
Applications
- Various electronic control units
- Powertrain
- Body control
- Automotive multimedia (telematics)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0263 | $ 0.03 |
| 200+ | $ 0.0102 | $ 2.04 |
| 500+ | $ 0.0098 | $ 4.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 500mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 500mΩ | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
Introduction
KMZ1608 - HR type chip ferrite bead for soft termination on general signal lines. Shelf life is less than 12 months; storage conditions must be observed (temperature 5 to 40°C, humidity 10 to 75%RH or lower). Preheat components before use; the temperature differential between solder and chip during preheating must not exceed 150°C. Solder corrections must be performed within the conditions specified in the specifications. This product is intended for general electronic equipment under normal operating and usage conditions.
Features
- Noise reduction solutions for general signal lines.
- 6 material types with different characteristics, covering various frequency responses from general to high-speed signals.
- Electrically conductive resin absorbs external and mechanical stress, improving thermal shock resistance.
- Thermal stress relief via conductive resin, with compatibility for high-temperature environments up to 150°C.
Applications
- Various electronic control units
- Powertrain
- Body control
- Automotive multimedia (telematics)
C404400 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MMZ1608Y102BTA00 | TDK | Similar | 0603 | 21,360 | $ 0.0189 | ||
| MMZ1608S102ATA00 | TDK | Similar | 0603 | 4,750 | $ 0.0181 | ||
| MMZ1608R102ATD25 | TDK | Similar | 0603 | 21,800 | $ 0.0197 | ||
| MMZ1608S102ATD25 | TDK | Similar | 0603 | 6,920 | $ 0.0287 | ||
| MMZ1608Y102BTD25 | TDK | Similar | 0603 | 3,510 | $ 0.0208 |

