TDK ACT45C-101-2P-TL000
| Manufacturer | |
| MPN | ACT45C-101-2P-TL000 |
| LCSC Part # | C404371 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 150mA 2LN 5.8kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 2.8mH@100kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 200kΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 5.8kΩ@10MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Common mode choke for CAN- BUS, compatible with an operating temperature range of - 40 to +125℃
- Operating temperature range: - 40 to +125℃
- Compliant with AEC- Q200
Applications
AI Translation
- CAN- BUS
In-Stock: 2,906
2,906 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3411 | $ 0.34 |
| 10+ | $ 0.2732 | $ 2.73 |
| 30+ | $ 0.2441 | $ 7.32 |
| 100+ | $ 0.2078 | $ 20.78 |
| 500+ | $ 0.1916 | $ 95.80 |
| 1,000+ | $ 0.1819 | $ 181.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 2.8mH@100kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 200kΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 5.8kΩ@10MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Common mode choke for CAN- BUS, compatible with an operating temperature range of - 40 to +125℃
- Operating temperature range: - 40 to +125℃
- Compliant with AEC- Q200
Applications
AI Translation
- CAN- BUS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



