LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S2ATTD122G product image
Images for reference only

KOA SG73S2ATTD122GRoHS

Manufacturer
MPN
SG73S2ATTD122G
LCSC Part #
C4043653
Packaging
0805
Customer #
Key Attributes
RES 1.2kΩ ±2% 0.25W 0805
Datasheetpdf iconKOA SG73S2ATTD122G
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0234$ 0.02
200+$ 0.0091$ 1.82
500+$ 0.0088$ 4.40
1,000+$ 0.0086$ 8.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance1.2kΩ
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC0805FR-7W1K2LYAGEO08055,200$ 0.0112
RK73H2ATTD1201FKOA08054,700$ 0.0105
CRGH0805F1K2TE Connectivity080580$ 0.0219
RK73B2ATTD122GKOA08050$ 0.0071
RK73B2ARTTD122GKOA08050$ 0.0173
SG73P2ARTTD122GKOA08050$ 0.1024
SG73P2ATTD122GKOA08050$ 0.0234
SG73S2ATTD1201FKOA08050$ 0.0155
RC0805FR-7W1K2LYAGEO08050$ 0.0061
SG73P2ARTTD1201FKOA08050$ 0.0896
ERJ-P6WF1201VPANASONIC08050$ 0.0967
SG73S2ATTD1201DKOA08050$ 0.0356
SG73S2ARTTD1201DKOA08050$ 0.1409
SG73P2ARTTD1201DKOA08050$ 0.1233
SG73P2ATTD1201FKOA08050$ 0.02
RK73H2ARTTD1201FKOA08050$ 0.0244
SR0805FR-7W1K2LYAGEO08050$ 0.0289
CRGP0805F1K2TE Connectivity08050$ 0.0305
HP05W3F1201T5EUNI-ROYAL08050$ 0.0085
PS05W3F1201T5EUNI-ROYAL08050$ 0.0103