MEIHUA MHPA0808RGBDT
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHPA0808RGBDT |
| LCSC Part # | C404279 |
| Packaging | SMD,0.8x0.8mm |
| Customer # | |
| Key Attributes | 120° SMD,0.8x0.8mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | SMD,0.8x0.8mm | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Voltage - Forward(Vf) | R:1.7V~2.3V;G:2.5V~3.5V;B:2.5V~3.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | R:619.5nm~624.5nm;G:529.5nm~533.5nm;B:463.5nm~467.5nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | R:16.5mcd~27.8mcd;G:27.7mcd~46.8mcd;B:7.5mcd~12.6mcd | |
| Length | 0.8mm | |
| Height | 0.6mm | |
| ESD Withstand Voltage | R:2000V;G:1000V;B:1000V | |
| Width | 0.8mm | |
| Lens Color | Black frosted lens | |
| Viewing Angle | 120° | |
| Power(Watts) | R:50mW;G:60mW;B:60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 46000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0808 package size Polarity: Common Anode Top-emitting Lens color: Black diffused Lens material: Silicone Emission color:
- Red: Red
- Green: Green
- Blue: Blue
Features
AI Translation
- High reliability and stability
- High intensity and reliability
- High quality, low power consumption, low cost
- Outdoor signage display applications
- Full-color type
- Full-color type
- IC compatible, easy assembly
- IC compatible, Easy assembly
- Package: 18000 pcs/reel
- Package:18000pcs/reel
- RoHS compliant
- ROHS COMPLIANC
- Lead-free product
- Pb FREE PRODUCTS
- ESD withstand voltage: 2000V/1000V/1000V (HBM)
- ESD 2000V/1000V /1000V(HBM)
In-Stock: 54,570
54,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0586$ 0.0469 | $ 0.47 |
| 100+ | $ 0.0463$ 0.0371 | $ 3.71 |
| 300+ | $ 0.0401$ 0.0321 | $ 9.63 |
| 1,000+ | $ 0.0355$ 0.0284 | $ 28.40 |
| 5,000+ | $ 0.0291$ 0.0233 | $ 116.50 |
| 10,000+ | $ 0.0272$ 0.0218 | $ 218.00 |
Standard Packaging46000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | SMD,0.8x0.8mm | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Voltage - Forward(Vf) | R:1.7V~2.3V;G:2.5V~3.5V;B:2.5V~3.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | R:619.5nm~624.5nm;G:529.5nm~533.5nm;B:463.5nm~467.5nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | R:16.5mcd~27.8mcd;G:27.7mcd~46.8mcd;B:7.5mcd~12.6mcd | |
| Length | 0.8mm | |
| Height | 0.6mm | |
| ESD Withstand Voltage | R:2000V;G:1000V;B:1000V | |
| Width | 0.8mm | |
| Lens Color | Black frosted lens | |
| Viewing Angle | 120° | |
| Power(Watts) | R:50mW;G:60mW;B:60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 46000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0808 package size Polarity: Common Anode Top-emitting Lens color: Black diffused Lens material: Silicone Emission color:
- Red: Red
- Green: Green
- Blue: Blue
Features
AI Translation
- High reliability and stability
- High intensity and reliability
- High quality, low power consumption, low cost
- Outdoor signage display applications
- Full-color type
- Full-color type
- IC compatible, easy assembly
- IC compatible, Easy assembly
- Package: 18000 pcs/reel
- Package:18000pcs/reel
- RoHS compliant
- ROHS COMPLIANC
- Lead-free product
- Pb FREE PRODUCTS
- ESD withstand voltage: 2000V/1000V/1000V (HBM)
- ESD 2000V/1000V /1000V(HBM)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



