LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) SMBJ13A product image
  • SMBJ13A thumbnail 1
  • SMBJ13A thumbnail 2
  • SMBJ13A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) SMBJ13ARoHS

Manufacturer
MPN
SMBJ13A
LCSC Part #
C404130
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 13VWM 21.5VC DO-214AA(SMB)
Datasheetpdf iconMDD(Microdiode Semiconductor) SMBJ13A
In-Stock: 7,020
7,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0558$ 0.56
100+$ 0.0456$ 4.56
300+$ 0.0406$ 12.18
3,000+$ 0.032$ 96.00
6,000+$ 0.029$ 174.00
9,000+$ 0.0275$ 247.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingDO-214AA(SMB)
Clamping Voltage21.5V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)28A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown15.9V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)13V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability under 10/1000μs waveform
  • Repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 10V
  • High-temperature soldering: terminals withstand 260℃ for 10 seconds
  • Plastic package meets UL 94V-0 flammability rating

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)