UMAX 3183-10200P1T
| Manufacturer | UMAXAsian Brands |
| MPN | 3183-10200P1T |
| LCSC Part # | C404113 |
| Packaging | Through Hole,P=1mm |
| Customer # | |
| Key Attributes | CONN PCI 36POS 1mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | UMAX | |
| Packaging | Through Hole,P=1mm | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface Form | PCI-E 3.0 | |
| Number of Pins | 36P | |
| Supplementary Features | With column | |
| Number of Data Pins | 142P | |
| Height Above Board | 11.25mm | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,261
7,261 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5449 | $ 0.54 |
| 10+ | $ 0.4265 | $ 4.27 |
| 30+ | $ 0.3762 | $ 11.29 |
| 70+ | $ 0.3049 | $ 21.34 |
| 490+ | $ 0.2757 | $ 135.09 |
| 980+ | $ 0.2595 | $ 254.31 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



