TI AM26LV32EIPWR
| Manufacturer | |
| Mfr. Part # | AM26LV32EIPWR |
| LCSC Part # | C404024 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Low-Voltage High-Speed Quadruple Differential Line Receiver With ±15-KV IEC ESD Protection |
| Description | 3V~3.6V 5mA Schmitt trigger 5mA TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4,139
4,139
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8869 | $ 0.89 |
10+ | $ 0.7319 | $ 7.32 |
30+ | $ 0.6536 | $ 19.61 |
100+ | $ 0.5769 | $ 57.69 |
500+ | $ 0.5306 | $ 265.30 |
1,000+ | $ 0.5066 | $ 506.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$