TE Connectivity RN73C1E3K92BTG
| Manufacturer | |
| MPN | RN73C1E3K92BTG |
| LCSC Part # | C4038920 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.92kΩ ±0.1% 0.063W 0402 |
| Datasheet | TE Connectivity RN73C1E3K92BTG |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.92kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.92kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7484 | $ 0.75 |
| 250+ | $ 0.2902 | $ 72.55 |
| 500+ | $ 0.2791 | $ 139.55 |
| 1,000+ | $ 0.2743 | $ 274.30 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.92kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.92kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1ETTP3921B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB3921X | PANASONIC | 0402 | 0 | $ 0.2923 | ||
| RQ73C1E3K92BTD | TE Connectivity | 0402 | 0 | $ 0.2355 | ||
| TNPW04023K92BYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| RT0402BRB073K92L | YAGEO | 0402 | 0 | $ 0.5238 | ||
| ERA-2VRB3921X | PANASONIC | 0402 | 0 | $ 0.1762 | ||
| RG1005N-3921-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73C1E3K92BTD | TE Connectivity | 0402 | 0 | $ 0.2286 | ||
| RN73C1E3K92BTDF | TE Connectivity | 0402 | 0 | $ 0.3439 | ||
| TNPW04023K92BYEP | VISHAY | 0402 | 0 | $ 0.4819 | ||
| ERA-2VRW3921X | PANASONIC | 0402 | 0 | $ 0.2638 | ||
| RG1005N-3921-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| RG1005N-3921-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| RN73R1ETTP3921B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RN73R1ETTP3921B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEB3921X | PANASONIC | 0402 | 0 | $ 0.0572 | ||
| ERA-2APB3921X | PANASONIC | 0402 | 0 | $ 0.269 | ||
| TFCR0402-16W-E-3921BT | Venkel | 0402 | 0 | $ 0.0378 | ||
| RT0402BRD073K92L | YAGEO | 0402 | 0 | $ 0.026 | ||
| RT0402BRC073K92L | YAGEO | 0402 | 0 | $ 0.0557 |

