LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI AD7794BRUZ-REEL product image
  • AD7794BRUZ-REEL thumbnail 1
  • AD7794BRUZ-REEL thumbnail 2
  • AD7794BRUZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7794BRUZ-REELRoHS

Manufacturer
MPN
AD7794BRUZ-REEL
LCSC Part #
C403861
Packaging
TSSOP-24
Customer #
Key Attributes
6-channel, low-noise, low-power sigma-delta (∑-△) ADC with built-in on-chip instrumentation amplifier and reference voltage source
Datasheetpdf iconADI AD7794BRUZ-REEL
In-Stock: 676
676 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.062$ 9.3577$ 9.36
10+$ 8.7574$ 8.1444$ 81.44
30+$ 7.9623$ 7.4050$ 222.15
100+$ 7.2954$ 6.7848$ 678.48
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-24
Operating Temperature-40℃~+105℃
InterfaceSPI
Quiescent Current (Iq)400uA
Voltage - Supply2.7V~5.25V
Number of Channels6
Integral non - linearity15LSB
Clock/OscillatorBuilt-in
Clock Frequency64kHz
FeaturesBipolar input;Multi-chip synchronization;Built-in temperature sensor;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Soft reset;Power-on reset
Voltage ReferenceBuilt-in
Resolution(Bits)470Hz;24
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD7794/AD7795 are low power, low noise, complete analog front ends designed for high precision measurement applications. They incorporate a low noise 24-bit/16-bit, 6-channel differential input Σ-Δ ADC, along with an on-chip low noise instrumentation amplifier that allows small signals to be applied directly to the ADC. Each device features a precision low noise, low drift internal bandgap voltage reference, and supports up to two external differential references. Additional on-chip features include programmable excitation current sources, burnout current control, and a bias voltage generator that can set the common-mode voltage of any channel to AVDD/2. A low-side power switch can be used to power down bridge sensors between conversions, minimizing overall system power consumption. The AD7794/AD7795 can operate with either an internal or external clock, with output data rates ranging from 4.17 Hz to 470 Hz. Both devices operate from a 2.7 V to 5.25 V supply. Grade B devices (AD7794 and AD7795) are rated for the -40°C to +105°C temperature range, while Grade C devices (AD7794) are rated for -40°C to +125°C. These devices have a typical current consumption of 400 μA and are available in a 24-lead TSSOP package.

Features

AI Translation
  • Up to 23-bit effective resolution
  • RMS noise: 40nV (at 4.17Hz), 85nV (at 16.7Hz)
  • Current: 400μA (typical)
  • Power-down mode: 1μA maximum
  • Low-noise programmable gain instrumentation amplifier
  • Bandgap voltage reference with typical temperature drift of 4ppm/°C
  • Update rate: 4.17Hz to 470Hz
  • 6 differential analog inputs
  • Internal clock oscillator
  • Simultaneous 50Hz/60Hz rejection
  • Reference voltage detection
  • Programmable current sources
  • On-chip bias voltage generator
  • Burnout current control
  • Low-side power switch
  • Supply voltage: 2.7V to 5.25V
  • Temperature range: Grade B: -40°C to +105°C; Grade C: -40°C to +125°C
  • Separate interface supply
  • 24-pin TSSOP package
  • 3-wire serial interface, QSPI, MICROWIRE, DSP compatible with Schmitt trigger on SCLK

Applications

AI Translation
  • Temperature measurement
  • Pressure measurement
  • Electronic scales
  • Strain gauge sensors
  • Gas analysis
  • Industrial process control
  • Instrumentation
  • Blood analysis
  • Smart transmitters
  • Liquid/gas chromatography
  • 6-digit DVM