LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
ADI AD622ARZ-R7 product image
  • AD622ARZ-R7 thumbnail 1
  • AD622ARZ-R7 thumbnail 2
  • AD622ARZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD622ARZ-R7RoHS

Manufacturer
MPN
AD622ARZ-R7
LCSC Part #
C403855
Packaging
SOIC-8
Customer #
Key Attributes
Low Cost Instrumentation Amplifier
Datasheetpdf iconADI AD622ARZ-R7
In-Stock: 321
321 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2799$ 6.4960$ 6.50
10+$ 8.0305$ 5.6214$ 56.21
30+$ 6.7145$ 4.7002$ 141.01
100+$ 6.0768$ 4.2538$ 425.38
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Settling time10us
Number of Channels1
Vos - Input Offset Voltage125uV
Slew Rate1.2V/us
Input Offset Current(Ios)2.5nA
Input offset current drift(Ios TC)2pA/℃
FeaturesExternal resistor gain;EMI filtering/RF suppression;Overvoltage protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)78dB
Ib - Input Bias Current5nA
Output Current18mA
Noise density(eN)12nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current1.3mA
Gain Bandwidth Product-
Dual Supply-18V~-2.6V;2.6V~18V
Power Supply Rejection Ratio (PSRR)120dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Introduction

AI Translation

The AD622 is a low cost, moderately accurate instrumentation amplifier in the traditional pin configuration that requires only one external resistor to set any gain between 2 and 1000. For a gain of 1, no external resistor is required. The AD622 is a complete difference or subtractor amplifier system that also provides superior linearity and common - mode rejection by incorporating precision laser - trimmed resistors. The AD622 replaces low cost, discrete, two or three op amp instrumentation amplifier designs and offers good common - mode rejection, superior linearity, temperature stability, reliability, power, and board area consumption. The low cost of the AD622 eliminates the need to design discrete instrumentation amplifiers to meet stringent cost targets. While providing a lower cost solution, it also provides performance and space improvements.

Features

AI Translation
  • Easy to use
  • Low cost solution
  • Higher performance than two or three op amp design
  • Unity gain with no external resistor
  • Optional gains with one external resistor (Gain range: 2 to 1000)
  • Wide power supply range: ±2.6 V to ±15 V
  • Available in 8 - lead PDIP and 8 - lead SOIC_N packages
  • Low power, 1.5 mA maximum supply current
  • DC performance 0.15% gain accuracy: G = 1, 125 μV maximum input offset voltage, 1.0 μV/°C maximum input offset drift, 5 nA maximum input bias current, 66 dB minimum common - mode rejection ratio: G = 7
  • Noise 12 nV/√Hz @ 1 kHz input voltage noise, 0.60 μV p - p noise: 0.7 Hz to 10 Hz, G = 70
  • AC characteristics 800 kHz bandwidth: G = 70, 10 μs settling time to 0.19% @ G = 1 to 100, 1.2 V/μs slew rate

Applications

AI Translation
  • Transducer interface
  • Low cost thermocouple amplifier
  • Industrial process controls
  • Difference amplifier
  • Low cost data acquisition