SEI(Stackpole Electronics Inc.) RNCF1210DTC1M74
| Manufacturer | |
| MPN | RNCF1210DTC1M74 |
| LCSC Part # | C4037706 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1.74MΩ ±0.5% 250mW 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 1.74MΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.74MΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0586 | $ 0.06 |
| 200+ | $ 0.0227 | $ 4.54 |
| 500+ | $ 0.0219 | $ 10.95 |
| 1,000+ | $ 0.0215 | $ 21.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 1.74MΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.74MΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210DTE1M74 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1586 | ||
| RNCF1210DKE1M74 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0868 | ||
| RNCF1210BTC1M74 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1188 | ||
| RNCF1210BTE1M74 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| RNCF1210BKE1M74 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| TNPW12101M74BEEN | VISHAY | 1210 | 0 | $ 0.9728 | ||
| TNPW12101M74BEEA | VISHAY | 1210 | 0 | $ 0.6788 | ||
| TNPW12101M74BETA | VISHAY | 1210 | 0 | $ 0.8137 |

