TI SN74LVC1G10DBVR
| Manufacturer | |
| MPN | SN74LVC1G10DBVR |
| LCSC Part # | C403721 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single 3-Input Positive-NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Propagation Delay | 3.6ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Available in the NanoFree™ Package Supports 5-V Vcc Operation Inputs Accept Voltages to 5.5 V Provides Down Translation to Vcc Max tpd of 3.8 ns at 3.3 V Low Power Consumption, 10 μA Max ICC ±24 mA Output Drive at 3.3 V Ioff Supports Live Insertion, Partial-Power Down Mode, and Back Drive Protection Latch-Up Performance Exceeds 100 mA per JESD 78, Class II ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged Device Model (C101)
The SN74LVC1G10 performs the Boolean function Y = A·B·C(overline) or Y = A(overline)+B(overline)+C(overline) in positive logic.
NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.
This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1865 | $ 0.93 |
| 50+ | $ 0.1489 | $ 7.45 |
| 150+ | $ 0.1327 | $ 19.91 |
| 500+ | $ 0.1126 | $ 56.30 |
| 3,000+ | $ 0.0913 | $ 273.90 |
| 6,000+ | $ 0.086 | $ 516.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Propagation Delay | 3.6ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Available in the NanoFree™ Package Supports 5-V Vcc Operation Inputs Accept Voltages to 5.5 V Provides Down Translation to Vcc Max tpd of 3.8 ns at 3.3 V Low Power Consumption, 10 μA Max ICC ±24 mA Output Drive at 3.3 V Ioff Supports Live Insertion, Partial-Power Down Mode, and Back Drive Protection Latch-Up Performance Exceeds 100 mA per JESD 78, Class II ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged Device Model (C101)
The SN74LVC1G10 performs the Boolean function Y = A·B·C(overline) or Y = A(overline)+B(overline)+C(overline) in positive logic.
NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.
This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



