SGMICRO SGM2036-1.8YUDH4G/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM2036-1.8YUDH4G/TR |
| LCSC Part # | C403705 |
| Package | UTDFN-1x1-4L |
| Customer # | |
| Key Attributes | 300mA, Low Power, Low Dropout, RF Linear Regulators |
| Description | Positive Fixed 1.8V UTDFN-1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Package | UTDFN-1x1-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,455 
9,455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2622 | $ 1.31 |
50+ | $ 0.1958 | $ 9.79 |
150+ | $ 0.1673 | $ 25.10 |
500+ | $ 0.1318 | $ 65.90 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$