ADI ADP1755ACPZ-R7
| Manufacturer | |
| MPN | ADP1755ACPZ-R7 |
| LCSC Part # | C403695 |
| Packaging | LFCSP-16(4x4) |
| Customer # | |
| Key Attributes | 1.2 A, low VIN, low dropout linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Output Voltage | 750mV~3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Output Current | 1.2A | |
| Operating Voltage | 3.6V | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Enable control;Operating status indication;Reverse-polarity current protection;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP1754/ADP1755 are low dropout (LDO) CMOS linear regulators that operate from a 1.6 V to 3.6 V supply and deliver output currents up to 1.2 A. These low VIN/VOUT LDOs are ideal regulators for nanometer-geometry FPGAs powered from 2.5 V down to 1.8 V I/O rails while providing core voltages as low as 0.75 V. The ADP1754/ADP1755 employ an advanced proprietary architecture to deliver high PSRR and low noise, while achieving excellent line and load transient response performance using only a single small 4.7 μF ceramic output capacitor. The ADP1754 offers seven fixed output voltage options. The ADP1755 offers an adjustable version that can be set between 0.75 V and 3.3 V using an external resistor divider. The ADP1754/ADP1755 accept an external soft-start capacitor to program the startup sequence. These devices feature a power-good digital output pin, allowing a power system monitor to verify that the output voltage is within regulation. The ADP1754/ADP1755 are available in a compact 16-lead, 4 mm × 4 mm LFCSP that provides excellent thermal performance, making them suitable for slim, small form factor applications requiring output currents up to 1.2 A.
Features
- Maximum output current: 1.2 A
- Input voltage range: 1.6 V to 3.6 V
- Low shutdown current: < 2 μA
- Ultra-low dropout: 105 mV (1.2 A load)
- Initial accuracy: ±1%
- Accuracy over full line, load, and temperature range: ±2%
- Soft-start with 7 fixed output voltage options: 0.75 V to 2.5 V (ADP1754)
- Soft-start with adjustable output voltage option: 0.75 V to 3.3 V (ADP1755)
- High PSRR: 65 dB (1 kHz), 65 dB (10 kHz), 54 dB (100 kHz)
- 23 μV (RMS, 0.75 V output)
- Stable operation with 4.7 μF small ceramic output capacitor
- Excellent load and line transient response
- Current limiting and thermal overload protection
- Power good indication
- Logic-controlled enable
- Reverse current protection
Applications
- Computer servers
- Memory devices
- Telecom equipment
- Network equipment
- DSP/FPGA/microprocessor power supplies
- Instrumentation/data acquisition systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7367 | $ 2.74 |
| 10+ | $ 2.321 | $ 23.21 |
| 30+ | $ 2.0622 | $ 61.87 |
| 100+ | $ 1.797 | $ 179.70 |
| 500+ | $ 1.6757 | $ 837.85 |
| 1,500+ | $ 1.6239 | $ 2435.85 |
Standard Packaging1500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



