LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G2ATTD5493B product image
Images for reference only

KOA RS73G2ATTD5493B

Manufacturer
MPN
RS73G2ATTD5493B
LCSC Part #
C4035584
Packaging
0805
Customer #
Key Attributes
RES 549kΩ ±0.1% 250mW 0805
DatasheetKOA RS73G2ATTD5493B
RoHS Compliance2 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1078$ 0.11
200+$ 0.0417$ 8.34
500+$ 0.0403$ 20.15
1,000+$ 0.0395$ 39.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance549kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73G2ARTTD5493BKOA08050$ 0.3722
RS73F2ATTD5493BKOA08050$ 0.1078
RS73F2ARTTD5493BKOA08050$ 0.3722
ERA-6KEB5493VPANASONIC08050$ 0.2779