LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ3GEYJ361V product image
  • ERJ3GEYJ361V thumbnail 1
  • ERJ3GEYJ361V thumbnail 2
  • ERJ3GEYJ361V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ3GEYJ361VRoHS

Manufacturer
MPN
ERJ3GEYJ361V
LCSC Part #
C403485
Packaging
0603
Customer #
Key Attributes
RES 360Ω ±5% 100mW 0603
Datasheetpdf iconPANASONIC ERJ3GEYJ361V
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0049$ 0.49
1,000+$ 0.0038$ 3.80
5,000+$ 0.0032$ 16.00
10,000+$ 0.0028$ 28.00
50,000+$ 0.0024$ 120.00
100,000+$ 0.0023$ 230.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance360Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece