LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AKD19R1X product image
Images for reference only

PANASONIC ERA-2AKD19R1XRoHS

Manufacturer
MPN
ERA-2AKD19R1X
LCSC Part #
C4031964
Packaging
0402
Customer #
Key Attributes
RES 19.1Ω ±0.5% 0.063W 0402
Datasheetpdf iconPANASONIC ERA-2AKD19R1X
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0316$ 0.03
200+$ 0.0123$ 2.46
500+$ 0.0118$ 5.90
1,000+$ 0.0116$ 11.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance19.1Ω
Power(Watts)63mW
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant