LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI MAX17055ETB+ product image
  • MAX17055ETB+ thumbnail 1
  • MAX17055ETB+ thumbnail 2
  • MAX17055ETB+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI MAX17055ETB+RoHS

Manufacturer
MPN
MAX17055ETB+
LCSC Part #
C402925
Packaging
TDFN-10-EP(2x2.5)
Customer #
Key Attributes
7uA 1-Cell Fuel Gauge with ModelGauge m5 EZ
Datasheetpdf iconADI MAX17055ETB+
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1909$ 3.19
10+$ 2.7539$ 27.54
30+$ 2.493$ 74.79
100+$ 2.2305$ 223.05
500+$ 2.1099$ 1054.95
1,000+$ 2.0544$ 2054.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerADI
PackagingTDFN-10-EP(2x2.5)
FeaturesBattery temperature monitoring
Operating Temperature-40℃~+85℃
Quiescent Current7uA
0V Battery ChargeNot supported
Type of BatteryLithium Battery;LiFePO4 Battery
Operating Voltage2.3V~4.9V
The Chip TypeMonitoring IC
InterfaceI2C
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX17055 is a low 7μA operating current fuel gauge that implements Maxim ModelGauge m5 EZ algorithm. ModelGauge m5 EZ makes fuel gauge implementation easy by eliminating battery characterization requirements and simplifying host software interaction. The ModelGauge m5 EZ robust algorithm provides tolerance against battery diversity for most lithium batteries and applications.

ModelGauge m5 EZ algorithm combines the short - term accuracy and linearity of a coulomb counter with the long - term stability of a voltage - based fuel gauge, along with temperature compensation to provide industry - leading fuel gauge accuracy. The MAX17055 automatically compensates for cell aging, temperature, and discharge rate, and provides accurate state of charge (SOC in %) and remaining capacity in milliampere - hours (mAh). As the battery approaches the critical region near empty, the ModelGauge m5 algorithm invokes a special compensation that eliminates any error. It also provides three methods for reporting the age of the battery: reduction in capacity, increase in battery resistance, and cycle odometer.

The MAX17055 provides precision measurements of current, voltage, and temperature. Temperature of the battery pack is measured using an internal temperature measurement or external thermistor. A 2 - wire I2C interface provides access to data and control registers.

The MAX17055 is available in a tiny, lead - free 0.4mm pitch 1.4mm×1.5mm, 9 - pin WLP package, and a 2mm x 2.5mm, 10 - pin TDFN package.

Features

AI Translation
  • ModelGauge m5 EZ
  • No Characterization Required for EZ Performance
  • Robust Against Battery Variation
  • Eliminates Error Near Empty Voltage
  • Eliminates Coulomb Counter Drift
  • Current, Temperature, and Age Compensated
  • Does Not Require Empty, Full, or Idle States
  • Low 7μA Operating Current
  • Wide Sense Resistor Range: 1mΩ to 1000mΩ, PCB Metal Sensing
  • Temperature Compensation
  • Supports Li+ and Variants Including LiFePO4
  • ±1°C Internal Temperature or Thermistor
  • Dynamic Power Estimates Power Capability During Discharge
  • Time - to - Empty and Time - to - Full Estimation: Constant Power or Constant Current
  • Predicts Remaining Capacity Under Theoretical Load
  • Precision Measurement System: No Calibration Required
  • Alert Indicator for Voltage, SOC, Temperature, Current and 1% SOC Change

Applications

AI Translation
  • Wearables, Smartwatches
  • Smartphones
  • Tablets, 2 - in - 1 Laptops
  • Bluetooth Headsets
  • Health and Fitness Monitors
  • Digital Still, Video, and Action Cameras
  • Medical Devices
  • Handheld Computers and Terminals
  • Wireless Speakers
  • Home and Building Automation, Sensors
  • Portable Game Players
  • Toys