MAXIM MAX13054ASA+T
| Manufacturer | |
| Mfr. Part # | MAX13054ASA+T |
| LCSC Part # | C402690 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | High-Speed CAN Transceivers with ±80V Fault Protection |
| Description | 5V CAN Transceiver 1Mbps SO-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B4B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7436 | $ 2.74 |
10+ | $ 2.6801 | $ 26.80 |
30+ | $ 2.6356 | $ 79.07 |
100+ | $ 2.5927 | $ 259.27 |
Standard Packaging 2500/Full
Reel | ||