LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC1608F1623CS product image
Images for reference only

Samsung Electro-Mechanics RC1608F1623CS

Manufacturer
MPN
RC1608F1623CS
LCSC Part #
C4025586
Packaging
0603
Customer #
Key Attributes
RES 162kΩ ±1% 100mW 0603
DatasheetSamsung Electro-Mechanics RC1608F1623CS
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0092$ 0.01
200+$ 0.0036$ 0.72
500+$ 0.0035$ 1.75
1,000+$ 0.0034$ 3.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0603
Power(Watts)100mW
Resistance162kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0603F1623TSFOJAN0603417,400$0.0023 $0.0024
0603WAF1623T5EUNI-ROYAL060374,200$ 0.0028
RC0603FR-07162KLYAGEO06034,800$ 0.0038
1RC0603F1623SAE06033,600$ 0.002
RMC0603162K1%NTyoHM06033,400$ 0.0033
RS-03K1623FTFH06032,000$ 0.0011
AC0603FR-07162KLYAGEO06031,800$ 0.0043
ERJ3EKF1623VPANASONIC0603100$ 0.0061
RMC1/16K1623FTPKAMAYA06030$ 0.0072
RK73H1JTTD1623FKOA06030$ 0.0025
CR161623FMeritek06030$ 0.0016
ERJ-U03F1623VPANASONIC06030$ 0.0207
RCS1608F1623CSSamsung Electro-Mechanics06030$ 0.0169
RMCF0603FG162KSEI(Stackpole Electronics Inc.)06030$ 0.0015
RMCF0603FT162KSEI(Stackpole Electronics Inc.)06030$ 0.0015
CRCW0603162KFKEAVISHAY06030$ 0.0087
RTT031623FTPRALEC06030$ 0.0019
SCR0603F162KVO06030$ 0.0011
WR06X1623FTLWalsin06030$ 0.0009
AF0603FR-07162KLYAGEO06030$ 0.0045