TI TLV71210DBVR
| Manufacturer | |
| MPN | TLV71210DBVR |
| LCSC Part # | C40254 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 300mA, high PSRR, low IQ, low output voltage, low dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV712xx series of low-dropout linear regulators (LDOs) are low quiescent current devices with excellent line and load transient performance. These devices provide sub-bandgap output voltages; that is, output voltages less than 1.2 V all the way down to 0.7 V. Therefore, these LDOs can be used to power processors with operating voltages less than 1.2 V. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low-dropout voltage make this series of devices ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. Furthermore, these devices are stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load. The TLV712xxP series also provides an active pull-down circuit to quickly discharge the outputs. The TLV712xx series of LDO linear regulators are available in SOT23-5 and 1.5-mm × 1.5-mm SON-6 packages.
Features
- 2% Accuracy
- Low IQ: 35 μA
- Fixed-Output Voltage Combinations Possible from 0.7 V to 1.15 V
- High PSRR: 68 dB at 1 kHz
- Stable with Effective Capacitance of 0.1 μF
- Thermal Shutdown and Overcurrent Protection
- Packages: SOT23-5, 1.5-mm × 1.5-mm SON-6
Applications
- Wireless Handsets
- Smart Phones, PDAs
- MP3 Players
- ZigBee Networks
- Bluetooth Devices
- Li-Ion Operated Handheld Products
- WLAN and Other PC Add-on Cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5339 | $ 0.53 |
| 10+ | $ 0.4248 | $ 4.25 |
| 30+ | $ 0.3695 | $ 11.09 |
| 100+ | $ 0.3158 | $ 31.58 |
| 500+ | $ 0.2832 | $ 141.60 |
| 1,000+ | $ 0.267 | $ 267.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV712xx series of low-dropout linear regulators (LDOs) are low quiescent current devices with excellent line and load transient performance. These devices provide sub-bandgap output voltages; that is, output voltages less than 1.2 V all the way down to 0.7 V. Therefore, these LDOs can be used to power processors with operating voltages less than 1.2 V. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low-dropout voltage make this series of devices ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. Furthermore, these devices are stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load. The TLV712xxP series also provides an active pull-down circuit to quickly discharge the outputs. The TLV712xx series of LDO linear regulators are available in SOT23-5 and 1.5-mm × 1.5-mm SON-6 packages.
Features
- 2% Accuracy
- Low IQ: 35 μA
- Fixed-Output Voltage Combinations Possible from 0.7 V to 1.15 V
- High PSRR: 68 dB at 1 kHz
- Stable with Effective Capacitance of 0.1 μF
- Thermal Shutdown and Overcurrent Protection
- Packages: SOT23-5, 1.5-mm × 1.5-mm SON-6
Applications
- Wireless Handsets
- Smart Phones, PDAs
- MP3 Players
- ZigBee Networks
- Bluetooth Devices
- Li-Ion Operated Handheld Products
- WLAN and Other PC Add-on Cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

