Meritek CR252873F
| Manufacturer | |
| MPN | CR252873F |
| LCSC Part # | C4025124 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 287kΩ ±1% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 287kΩ | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 287kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0022 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
| 500+ | $ 0.0008 | $ 0.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 287kΩ | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 287kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WR02X2873FAL | Walsin | 0201 | 11,900 | $ 0.0009 | ||
| RC-01W2873FT | FH | 0201 | 8,200 | $ 0.0023 | ||
| RTT012873FTH | RALEC | 0201 | 4,800 | $ 0.0009 | ||
| WR02X2873FTL | Walsin | 0201 | 8,500 | $ 0.0005 | ||
| RMC1/20-2873FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC2873F | KOA | 0201 | 0 | $ 0.0069 | ||
| RMCF0201FT287K | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0023 | ||
| CRG0201F287K | TE Connectivity | 0201 | 0 | $ 0.0183 | ||
| 1-2176069-7 | TE Connectivity | 0201 | 0 | $ 0.0134 | ||
| CRCW0201287KFNED | VISHAY | 0201 | 0 | $ 0.0081 | ||
| 0201WMF2873TEE | UNI-ROYAL | 0201 | 0 | $ 0.0011 | ||
| AC0201FR-07287KL | YAGEO | 0201 | 0 | $ 0.0018 | ||
| AF0201FR-07287KL | YAGEO | 0201 | 0 | $ 0.0449 | ||
| ERJ-1GJF2873C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF2873C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| ERJ-U01F2873C | PANASONIC | 0201 | 0 | $ 0.0543 | ||
| RC0201FR-07287KL | YAGEO | 0201 | 0 | $ 0.0008 | ||
| RC0201FR-07287KP | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RC0201FR-13287KL | YAGEO | 0201 | 0 | $ 0.0111 | ||
| CRCW0201287KFKED | VISHAY | 0201 | 0 | $ 0.0222 |

