LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402243RFKED product image
  • CRCW0402243RFKED thumbnail 1
  • CRCW0402243RFKED thumbnail 2
  • CRCW0402243RFKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0402243RFKEDRoHS

Manufacturer
MPN
CRCW0402243RFKED
LCSC Part #
C4024790
Packaging
0402
Customer #
Key Attributes
RES 243Ω ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW0402243RFKED
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0171$ 0.34
200+$ 0.0167$ 3.34
600+$ 0.0164$ 9.84
2,000+$ 0.0162$ 32.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance243Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece