LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1EWTTP115G product image
Images for reference only

KOA SG73P1EWTTP115G

Manufacturer
MPN
SG73P1EWTTP115G
LCSC Part #
C4023344
Packaging
0402
Customer #
Key Attributes
RES 1.1MΩ ±2% 0.25W 0402
DatasheetKOA SG73P1EWTTP115G
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0201$ 0.02
200+$ 0.0078$ 1.56
500+$ 0.0075$ 3.75
1,000+$ 0.0074$ 7.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)250mW
Resistance1.1MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%