LGE 2N7002
| Manufacturer | LGEAsian Brands |
| MPN | 2N7002 |
| LCSC Part # | C402224 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 115mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LGE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 115mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High density cell design for low RDS(ON)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
In-Stock: 10,520
10,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0218 | $ 0.44 |
| 200+ | $ 0.0171 | $ 3.42 |
| 600+ | $ 0.0146 | $ 8.76 |
| 3,000+ | $ 0.0116 | $ 34.80 |
| 9,000+ | $ 0.0103 | $ 92.70 |
| 21,000+ | $ 0.0095 | $ 199.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LGE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 115mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High density cell design for low RDS(ON)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



