LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G86DBVR product image
  • SN74LVC1G86DBVR thumbnail 1
  • SN74LVC1G86DBVR thumbnail 2
  • SN74LVC1G86DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G86DBVRRoHS

Manufacturer
MPN
SN74LVC1G86DBVR
LCSC Part #
C402161
Packaging
SOT-23-5
Customer #
Key Attributes
Single 2-Input Exclusive-OR Gate
Datasheetpdf iconTI SN74LVC1G86DBVR
In-Stock: 87,080
87,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0662$ 0.66
100+$ 0.0534$ 5.34
300+$ 0.0469$ 14.07
3,000+$ 0.0358$ 107.40
6,000+$ 0.032$ 192.00
9,000+$ 0.03$ 270.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-5
FeaturesLocal shutdown mode;Rear drive protection;Overvoltage-tolerant input
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Logic Family74LVC Series
Output Logic Level - High3.8V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels1;2
Current - Output High(IOH)32mA
Output Logic Level - Low550mV
Propagation Delay4ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G86 device performs the Boolean function Y = A(overline)B + AB(overline) in positive logic. This single 2-input exclusive-OR gate is designed for 1.65-V to 5.5-V VCC operation. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. This device has low power consumption with maximum tpd of 4 ns at 3.3 V and 15-pF capacitive load. The maximum output drive is ±32-mA at 4.5 V and ±24-mA at 3.3 V. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current back flow through the device when it is powered down.

Features

AI Translation
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 1000-V Charged-Device Model (C101)
  • Qualified from -40℃ to +125℃
  • Supports 5-V VCC Operation
  • Inputs Are Over Voltage Tolerant up to 5.5 V
  • Supports Down Translation to VCC
  • Maximum tpd of 4 ns at 3.3 V and 15-pF load
  • Low Power Consumption, 10-μA Maximum ICC At 85℃
  • ±24-mA Output Drive at 3.3 V
  • Ioff Supports Partial-Power-Down Mode, and BackDrive Protection
  • Available in the Texas Instruments NanoFree™ Package
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II

Applications

AI Translation
  • Wireless Headsets
  • Motor Drives and Controls
  • TVs Set-Top Boxes Audio