EPSON X1G0044510029
| Manufacturer | |
| Mfr. Part # | X1G0044510029 |
| LCSC Part # | C40208 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24.576MHz CMOS SMD |
| Description | Oscillator 24.576MHz ±50ppm CMOS 1.62V~3.63V SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
34 
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.923 $ 0.0923 | $ 0.09 |
10+ | $ 0.752 $ 0.0752 | $ 0.75 |
30+ | $ 0.6665 $ 0.0667 | $ 2.00 |
100+ | $ 0.5826 $ 0.0583 | $ 5.83 |
500+ | $ 0.532 $ 0.0532 | $ 26.60 |
1,000+ | $ 0.5051 $ 0.0506 | $ 50.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$