LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RQ73C1E10KBTD product image
Images for reference only

TE Connectivity RQ73C1E10KBTDRoHS

Manufacturer
MPN
RQ73C1E10KBTD
LCSC Part #
C4020198
Packaging
0402
Customer #
Key Attributes
RES 10kΩ ±0.1% 0.063W 0402
Datasheetpdf iconTE Connectivity RQ73C1E10KBTD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2643$ 0.26
200+$ 0.1023$ 20.46
500+$ 0.0987$ 49.35
1,000+$ 0.097$ 97.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Resistance10kΩ
Power(Watts)63mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece