TE Connectivity RP73D2A169KBTG
| Manufacturer | |
| MPN | RP73D2A169KBTG |
| LCSC Part # | C4019496 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 169kΩ ±0.1% 125mW 0805 |
| Datasheet | TE Connectivity RP73D2A169KBTG |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 169kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 169kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4884 | $ 0.49 |
| 250+ | $ 0.1887 | $ 47.18 |
| 500+ | $ 0.1824 | $ 91.20 |
| 1,000+ | $ 0.1792 | $ 179.20 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 169kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 169kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07169KL | YAGEO | 0805 | 2,480 | $ 0.0532 | ||
| RP73D2A169KBTDF | TE Connectivity | 0805 | 0 | $ 0.2336 | ||
| RT0805BRC07169KL | YAGEO | 0805 | 0 | $ 0.0864 | ||
| TNPW0805169KBXEA | VISHAY | 0805 | 0 | $ 0.2097 | ||
| RG2012N-1693-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TNPW0805169KBYEA | VISHAY | 0805 | 0 | $ 0.2927 | ||
| AR05BTBW1693 | Viking | 0805 | 0 | $ 0.0991 | ||
| RT0805BRB07169KL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A169KBTDF | TE Connectivity | 0805 | 0 | $ 0.3791 | ||
| TNPW0805169KBYCN | VISHAY | 0805 | 0 | $ 0.5061 | ||
| P0805C1693BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| RT0805WRC07169KL | YAGEO | 0805 | 0 | $ 0.3081 | ||
| TNPU0805169KBZEN00 | VISHAY | 0805 | 0 | $ 1.0094 | ||
| RN73R2ATTD1693B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| RN73R2ATTD1693B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| ERA-6AEB1693V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| RNCF0805BTC169K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RNCF0805BTE169K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RG2012P-1693-B-T5 | SUSUMU | 0805 | 0 | $ 0.154 | ||
| TNPW0805169KBEEN | VISHAY | 0805 | 0 | $ 0.271 |

