VISHAY P0805H4753FBT
| Manufacturer | |
| MPN | P0805H4753FBT |
| LCSC Part # | C4018778 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 475kΩ ±1% 0.2W 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7015 | $ 4.70 |
| 200+ | $ 1.8197 | $ 363.94 |
| 500+ | $ 1.7561 | $ 878.05 |
| 1,000+ | $ 1.7243 | $ 1724.30 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P0805E4753FBT | VISHAY | 0805 | 0 | $ 4.9788 | ||
| RS73G2ATTD4753F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD4753F | KOA | 0805 | 0 | $ 0.2777 | ||
| TNPW0805475KBEEN | VISHAY | 0805 | 0 | $ 0.3572 | ||
| P0805E4753BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805E4753BBW | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805E4753BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805E4753BBTA | VISHAY | 0805 | 0 | $ 5.7818 | ||
| RS73F2ATTD4753F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD4753F | KOA | 0805 | 0 | $ 0.2776 |

