LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0201280KFKED product image
Images for reference only

VISHAY CRCW0201280KFKED

Manufacturer
MPN
CRCW0201280KFKED
LCSC Part #
C4018219
Packaging
0201
Customer #
Key Attributes
RES 280kΩ ±1% 50mW 0201
Datasheetpdf iconVISHAY CRCW0201280KFKED
RoHS Compliance1 documents available
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0332$ 0.03
200+$ 0.0129$ 2.58
500+$ 0.0124$ 6.20
1,000+$ 0.0122$ 12.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Resistance280kΩ
Power(Watts)50mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC-01W2803FTFH0201400$ 0.002
RMC1/20-2803FPAKAMAYA02010$ 0.011
RK73H1HTTC2803FKOA02010$ 0.0137
CR252803FMeritek02010$ 0.0022
RMCF0201FT280KSEI(Stackpole Electronics Inc.)02010$ 0.0033
CRCW0201280KFNEDVISHAY02010$ 0.0059
0201WMF2803TEEUNI-ROYAL02010$ 0.0009
AA0201FR-07280KLYAGEO02010$ 0.0132
AC0201FR-07280KLYAGEO02010$ 0.0078
AF0201FR-07280KLYAGEO02010$ 0.0449
ERJ-1GJF2803CPANASONIC02010$ 0.0634
ERJ-1GNF2803CPANASONIC02010$ 0.0057
ERJ-U01F2803CPANASONIC02010$ 0.0543
RC0603F2803CSSamsung Electro-Mechanics02010$ 0.0214
RTT012803FTHRALEC02010$ 0.0017
WR02X2803FALWalsin02010$ 0.0013
RC0201FR-07280KLYAGEO02010$ 0.0006
RC0201FR-07280KPYAGEO02010$ 0.0447