KOA RS73F2ATTD4022B
| Hersteller | |
| Herst.-Teilenr. | RS73F2ATTD4022B |
| LCSC-Nr. | C4016936 |
| Verp. | 0805 |
| Kundennummer | |
| Hauptmerkm. | RES 40.2kΩ ±0.1% 0.25W 0805 |
| Datenblatt | KOA RS73F2ATTD4022B |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | KOA | |
| Verp. | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 40.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | KOA | |
| Verp. | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 40.2kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | KOA | |
| Verp. | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 40.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | KOA | |
| Verp. | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 40.2kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

