LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1ETTP2050F product image
Images for reference only

KOA SG73P1ETTP2050F

Manufacturer
MPN
SG73P1ETTP2050F
LCSC Part #
C4016272
Packaging
0402
Customer #
Key Attributes
RES 205Ω ±1% 125mW 0402
DatasheetKOA SG73P1ETTP2050F
RoHS Compliance2 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0184$ 0.02
200+$ 0.0071$ 1.42
500+$ 0.0069$ 3.45
1,000+$ 0.0068$ 6.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)125mW
Resistance205Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73S1ETTP2050FKOA04020$ 0.0184
SG73S1ERTTP2050FKOA04020$ 0.1968
SG73P1ERTTP2050FKOA04020$ 0.1722
RMCP0402FT205RSEI(Stackpole Electronics Inc.)04020$ 0.0164
ERJ-PA2F2050XPANASONIC04020$ 0.0276
RCS0402205RFKEDVISHAY04020$ 0.0134
CRCW0402205RFKEDHPVISHAY04020$ 0.0168
SG73P1EWTTP2050FKOA04020$ 0.0201
SG73S1ETTP2050DKOA04020$ 0.0384
SG73P1ETTP2050DKOA04020$ 0.0384
SG73S1ERTTP2050DKOA04020$ 0.2153
SG73P1ERTTP2050DKOA04020$ 0.2153
SG73P1EWTTP2050DKOA04020$ 0.1034
ERJ-PA2D2050XPANASONIC04020$ 0.0408