PANASONIC EEEFC1V221AP
| Manufacturer | |
| Mfr. Part # | EEEFC1V221AP |
| LCSC Part # | C401627 |
| Package | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 35V SMD |
| Description | 220uF ±20% 35V Aluminum Electrolytic Capacitors 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D10xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5456 | $ 0.55 |
10+ | $ 0.4365 | $ 4.37 |
30+ | $ 0.3888 | $ 11.66 |
100+ | $ 0.332 | $ 33.20 |
500+ | $ 0.3058 | $ 152.90 |
1,000+ | $ 0.2889 | $ 288.90 |
2,000+ | $ 0.2859 | $ 571.80 |
4,000+ | $ 0.2843 | $ 1137.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$