VISHAY D55342K07B250BRT5
| Manufacturer | |
| MPN | D55342K07B250BRT5 |
| LCSC Part # | C4016238 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 250kΩ ±0.1% 250mW |
| Description | 250mW 250kΩ ±0.1% ±100ppm/℃ Chip Resistor - Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.4591 | $ 2.46 |
200+ | $ 0.9516 | $ 190.32 |
500+ | $ 0.9182 | $ 459.10 |
1,000+ | $ 0.9016 | $ 901.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$