PANASONIC EEEFC0J220R
| Manufacturer | |
| Mfr. Part # | EEEFC0J220R |
| LCSC Part # | C401612 |
| Package | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 6.3V SMD |
| Description | 22uF 6.3V ±20% 45mA@120Hz SMD,D4xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D4xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1457 | $ 0.15 |
10+ | $ 0.1201 | $ 1.20 |
30+ | $ 0.1073 | $ 3.22 |
100+ | $ 0.0977 | $ 9.77 |
400+ | $ 0.0901 | $ 36.04 |
800+ | $ 0.0862 | $ 68.96 |
2,000+ | $ 0.0854 | $ 170.80 |
4,000+ | $ 0.0849 | $ 339.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$