SEI(Stackpole Electronics Inc.) FCR2010KT680R
| Manufacturer | |
| MPN | FCR2010KT680R |
| LCSC Part # | C4015194 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 680Ω ±10% 750mW 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) FCR2010KT680R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 680Ω | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 680Ω | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0918 | $ 0.09 |
| 200+ | $ 0.0355 | $ 7.10 |
| 500+ | $ 0.0343 | $ 17.15 |
| 1,000+ | $ 0.0337 | $ 33.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 680Ω | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 680Ω | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCF2010JT680R | SEI(Stackpole Electronics Inc.) | 2010 | 1,260 | $0.0072 $0.0712 | ||
| SCR2010J680R | VO | 2010 | 50 | $ 0.0113 | ||
| FRC2010J681 TS | FOJAN | 2010 | 2,300 | $ 0.0169 | ||
| SG73W2HTTE681K | KOA | 2010 | 0 | $ 0.1805 | ||
| SG732HTTE681K | KOA | 2010 | 0 | $ 0.1805 | ||
| RPC2010KT680R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1347 | ||
| SR2010KK-07680RL | YAGEO | 2010 | 0 | $ 0.0947 | ||
| WG732HTTE681K | KOA | 2010 | 0 | $ 0.0724 | ||
| RMC1/2-681JTE | KAMAYA | 2010 | 0 | $ 0.0328 | ||
| RK73B2HTTE681J | KOA | 2010 | 0 | $ 0.0239 | ||
| ERJ-U1DJ681U | PANASONIC | 2010 | 0 | $ 0.0817 | ||
| ERJ-12ZYJ681U | PANASONIC | 2010 | 0 | $ 0.0711 | ||
| ERJ-S1DJ681U | PANASONIC | 2010 | 0 | $ 0.1032 | ||
| FRC2010JT680R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.5876 | ||
| CRCW2010680RJNEF | VISHAY | 2010 | 0 | $ 0.0247 | ||
| CRCW2010680RJNTF | VISHAY | 2010 | 0 | $ 0.0988 | ||
| LTR50UZPJ681 | ROHM | 2010 | 0 | $ 0.0926 | ||
| CRCW2010680RJNEFHP | VISHAY | 2010 | 0 | $ 0.1261 | ||
| AA2010JK-07680RL | YAGEO | 2010 | 0 | $ 0.0534 | ||
| RK73B2HTTE681G | KOA | 2010 | 0 | $ 0.0384 |

