LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040210R0FKEDHP product image
  • CRCW040210R0FKEDHP thumbnail 1
  • CRCW040210R0FKEDHP thumbnail 2
  • CRCW040210R0FKEDHP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW040210R0FKEDHPRoHS

Manufacturer
MPN
CRCW040210R0FKEDHP
LCSC Part #
C4013850
Packaging
0402
Customer #
Key Attributes
RES 10Ω ±1% 200mW 0402
Datasheetpdf iconVISHAY CRCW040210R0FKEDHP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance10Ω
Power(Watts)200mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece
In-Stock: 9,760
9,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0258$ 0.52
200+$ 0.0203$ 4.06
600+$ 0.0172$ 10.32
2,000+$ 0.0154$ 30.80
10,000+$ 0.0138$ 138.00
20,000+$ 0.0129$ 258.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$