micron MT29F8G08ABACAWP-IT:C
| Manufacturer | |
| Mfr. Part # | MT29F8G08ABACAWP-IT:C |
| LCSC Part # | C400999 |
| Package | TSOPI-48 |
| Customer # | |
| Key Attributes | 8Gb, 16Gb: x8, x16 NAND Flash Memory |
| Description | 8Gbit 2.7V~3.6V TSOPI-48 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | TSOPI-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.2876 | $ 5.29 |
10+ | $ 4.5396 | $ 45.40 |
30+ | $ 3.8163 | $ 114.49 |
100+ | $ 3.3671 | $ 336.71 |
500+ | $ 3.1611 | $ 1580.55 |
1,000+ | $ 3.0667 | $ 3066.70 |
Standard Packaging 1000/Full
Reel | ||