HONGFA HF32F/012-HS3
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HF32F/012-HS3 |
| LCSC Part # | C400942 |
| Package | Through Hole,18.4x10.2mm |
| Customer # | |
| Key Attributes | SUBMINIATURE INTERMEDIATE POWER RELAY |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 12V Coil Through Hole,10.2x18.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Package | Through Hole,18.4x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
9,796 
9,796
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6443 | $ 0.64 |
10+ | $ 0.5085 | $ 5.09 |
30+ | $ 0.4511 | $ 13.53 |
100+ | $ 0.3802 | $ 38.02 |
500+ | $ 0.3486 | $ 174.30 |
1,000+ | $ 0.3289 | $ 328.90 |
2,000+ | $ 0.3244 | $ 648.80 |
4,000+ | $ 0.3199 | $ 1279.60 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$