CTS 73M2AR030F
| Manufacturer | |
| MPN | 73M2AR030F |
| LCSC Part # | C4007344 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 30mΩ ±1% 2W 2512 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8864 | $ 0.89 |
| 200+ | $ 0.344 | $ 68.80 |
| 500+ | $ 0.3319 | $ 165.95 |
| 1,000+ | $ 0.3258 | $ 325.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GX2512-2W-30mR-1% | Milliohm | 2512 | 26,250 | $ 0.077 | ||
| RLP25FEER030 | TA-I Tech | 2512 | 5,390 | $ 0.0643 | ||
| MA251220FR030FZ | EVER OHMS | 2512 | 4,650 | $ 0.0541 | ||
| LR122WF300MT4E | UNI-ROYAL | 2512 | 4,005 | $ 0.1085 | ||
| SMF25M2FR030T | SART | 2512 | 2,160 | $ 0.0988 | ||
| LMP25NF2P0R030 | prosemi | 2512 | 1,970 | $0.0975 $0.1146 | ||
| ECSR2512FR030Q9 | RESI | 2512 | 1,770 | $ 0.0406 | ||
| FRM252WFR030TN | FOJAN | 2512 | 1,710 | $0.0526 $0.0553 | ||
| HoLLR2512-2W-30mR-1% | Milliohm | 2512 | 1,300 | $0.0691 $0.0785 | ||
| HoLLR2512-3W-30mR-1% | Milliohm | 2512 | 40,710 | $0.0673 $0.0764 | ||
| RLP25FEGR030 | TA-I Tech | 2512 | 10,760 | $ 0.0726 | ||
| MA251230FR030FZ | EVER OHMS | 2512 | 2,230 | $ 0.0782 | ||
| YLR12-3-30F-W | Yezhan | 2512 | 775 | $ 0.0988 | ||
| WPB2512QLR030FYR | Littelfuse | 2512 | 0 | $ 0.0654 | ||
| WSTM2512QLR030FYR | Littelfuse | 2512 | 0 | $ 0.0681 | ||
| MCS3264R030FER | Ohmite | 2512 | 0 | $ 0.2198 | ||
| CSRF2512FT30L0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.323 | ||
| CSER2512FR030Q9 | RESI | 2512 | 0 | $ 0.2294 | ||
| WPC2512QLR030FYR | Littelfuse | 2512 | 0 | $ 0.0721 |

