LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCA9617ADGKR product image
  • TCA9617ADGKR thumbnail 1
  • TCA9617ADGKR thumbnail 2
  • TCA9617ADGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCA9617ADGKR

Manufacturer
MPN
TCA9617ADGKR
LCSC Part #
C400707
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
Level-Translating FM+ I²C Bus Repeater
DatasheetTI TCA9617ADGKR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingVSSOP-8-0.65mm
Type-
Propagation Delay250ns
Voltage Supply SourceDual Supply
Operating Temperature-40℃~+85℃
FeaturesLevel shifting
Voltage - Supply800mV~5.5V
Quiescent Current13uA
Current - Output High(IOH)-
Current - Output Low(IOL)30mA

Introduction

AI Translation

The TCA9617A is a BiCMOS dual bidirectional buffer intended for |²C bus and SMBus systems. It can provide bidirectional voltage-level translation (uptranslation and down-translation) between low voltages (down to 0.8 V) and higher voltages (2.2 V to 5.5 V) in mixed-mode applications. This device enables |²C and similar bus systems to be extended, without degradation of performance even during level shifting. The TCA9617A buffers both the serial data (SDA) and the serial clock (SCL) signals on the |²C bus, allowing two buses of 550-pF or greater bus capacitance to be connected in an |²C application. This device can also be used to isolate two halves of a bus for voltage and capacitance.

Features

AI Translation
  • Two-Channel Bidirectional |²C Buffer Support for Standard Mode, Fast Mode (400 kHz), and Fast Mode + (1 Mhz) |²C Operation
  • Operating Supply Voltage Range of 0.8 V to 5.5 V on A-Side
  • Operating Supply Voltage Range of 2.2 V to 5.5 V on B-Side
  • Voltage-Level Translation From 0.8 V to 5.5 V and 2.2 V to 5.5 V
  • Footprint and Function Replacement for TCA9517
  • Active-High Repeater-Enable Input
  • Open-Drain |²C I/O
  • 5.5-V Tolerant |²C and Enable Input
  • Support Mixed-Mode Signal Operation
  • Lockup-Free Operation
  • Support for Clock Stretching and Multiple Master Arbitration Across The Device
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 – 4000-V Human-Body Model (A114-A) 1500-V Charged-Device Model (C101)

Applications

AI Translation
  • Servers
  • Routers (Telecom Switching Equipment)
  • Industrial Equipment
  • Products With Many |²C Slaves and/or Long PCB Traces