LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSR3R0100FEB product image
Images for reference only

VISHAY WSR3R0100FEB

Manufacturer
MPN
WSR3R0100FEB
LCSC Part #
C4006569
Packaging
4527
Customer #
Key Attributes
RES 10mΩ ±1% 3W 4527
Datasheetpdf iconVISHAY WSR3R0100FEB
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6622$ 0.66
200+$ 0.2561$ 51.22
500+$ 0.247$ 123.50
1,000+$ 0.244$ 244.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging4527
Resistance10mΩ
Power(Watts)3W
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSR3R0100FBAVISHAY45270$ 2.1227
WSR3R0100FTAVISHAY45270$ 1.3228
WSR3R0100FTBVISHAY45270$ 1.3228
WSR5R0100FBAVISHAY45270$ 3.9273
WSR5R0100FTAVISHAY45270$ 2.747
WSR5R0100FEBVISHAY45270$ 1.3746
SMH4527FT10L0SEI(Stackpole Electronics Inc.)45270$ 1.6371
WSR3R0100DTAVISHAY45270$ 2.6455
WSR3R0100DEAVISHAY45270$ 1.3228
WSR3R0100DBAVISHAY45270$ 4.0151