LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F030C8T6TR product image
  • STM32F030C8T6TR thumbnail 1
  • STM32F030C8T6TR thumbnail 2
  • STM32F030C8T6TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F030C8T6TRRoHS

Manufacturer
MPN
STM32F030C8T6TR
LCSC Part #
C40053
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Value-line ARM-based 32-bit MCU with up to 256-KB Flash, timers, ADC, communication interfaces, 2.4-3.6 V operation
Datasheetpdf iconST STM32F030C8T6TR
In-Stock: 1,198
1,198 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2573$ 1.26
10+$ 1.1173$ 11.17
30+$ 0.9853$ 29.56
100+$ 0.8876$ 88.76
500+$ 0.8469$ 423.45
1,000+$ 0.8274$ 827.40
Standard Packaging2400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-48(7x7)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.4V~3.6V
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
Number of I/O39

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2400
Sales UnitPiece

Introduction

AI Translation

This product is a 32-bit microcontroller based on the ARM Cortex-M0 core, belonging to a high cost-performance product line. It integrates up to 256 KB of Flash memory and 4 to 32 KB of SRAM with hardware parity. The device includes a CRC calculation unit, reset and power management module, clock management system, up to 55 fast I/O ports, a 5-channel DMA controller, a 12-bit ADC, an RTC with calendar function, and multiple timers and communication interfaces. The digital and I/O supply voltage range is 2.4 V to 3.6 V, and the analog supply voltage range is VDD to 3.6 V. Multiple low-power modes are supported, including Sleep, Stop, and Standby modes. Communication interfaces support multiple protocols including I²C, USART, and SPI. All packages comply with environmental standards.

Features

AI Translation
  • Core: ARM 32-bit Cortex-M0 CPU, up to 48 MHz operating frequency
  • Memory: 16 to 256 KB Flash; 4 to 32 KB SRAM with hardware parity
  • CRC calculation unit
  • Reset and power management: Digital and I/O supply: VDD = 2.4 V to 3.6 V; Analog supply: VDDA = VDD to 3.6 V; POR/PDR; Low-power modes: Sleep, Stop, Standby
  • Clock management: 4 to 32 MHz crystal oscillator; 32 kHz oscillator for RTC with calibration; Internal 8 MHz RC oscillator with ×8 PLL option; Internal 40 kHz RC oscillator
  • Up to 55 fast I/O ports: All ports mappable to external interrupt vectors; Up to 55 5 V-tolerant I/O ports
  • 5-channel DMA controller
  • One 12-bit, 1.0 μs ADC, up to 16 channels: Conversion range: 0 to 3.6 V; Separate analog supply: 2.4 V to 3.6 V
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • 11 timers: One 16-bit advanced-control timer for six-channel PWM output; Up to seven 16-bit timers with up to four input capture/output compare, complementary output channels, IR control decoding; Independent watchdog and system window watchdog; SysTick timer
  • Communication interfaces: Up to two I²C interfaces, one supporting FM+, with 20 mA current sink capability, one supporting SMBus/PMBus; Up to six USARTs with master SPI and modem control, one with auto baud rate detection; Up to two SPIs at 18 Mbps with 4- to 16-bit programmable frame format
  • Serial wire debug
  • All packages ECOPACK compliant