SEI(Stackpole Electronics Inc.) RMCF1206JG4K70
| Manufacturer | |
| MPN | RMCF1206JG4K70 |
| LCSC Part # | C4003918 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±5% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF1206JG4K70 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0036 | $ 0.01 |
| 200+ | $ 0.0014 | $ 0.28 |
| 1,000+ | $ 0.0013 | $ 1.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW12064K70JNEA | VISHAY | 1206 | 2,500 | $ 0.0162 | ||
| CR1206-JW-472ELF | BOURNS | 1206 | 60 | $ 0.0113 | ||
| RK73B2BTTD472J | KOA | 1206 | 0 | $ 0.3563 | ||
| RK73B2BRTTD472J | KOA | 1206 | 0 | $ 0.0212 | ||
| ERJ-8GEYJ472V | PANASONIC | 1206 | 0 | $ 0.0394 | ||
| ERJ-S08J472V | PANASONIC | 1206 | 0 | $ 0.0074 | ||
| ERJ-U08J472V | PANASONIC | 1206 | 0 | $ 0.0263 | ||
| SFR18EZPJ472 | ROHM | 1206 | 0 | $ 0.0303 | ||
| KTR18EZPJ472 | ROHM | 1206 | 0 | $ 0.0203 | ||
| RMCF1206JT4K70 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0044 | ||
| RCG12064K70JNEA | VISHAY | 1206 | 0 | $ 0.0115 | ||
| CRCW12064K70JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW12064K70JNEAIF | VISHAY | 1206 | 0 | $ 0.1023 | ||
| CRCW12064K70JNTC | VISHAY | 1206 | 0 | $ 0.0199 | ||
| CRCW12064K70JNEC | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW12064K70JNEAC | VISHAY | 1206 | 0 | $ 0.0103 | ||
| CRCW12064K70JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| RMS12JT472 | TA-I Tech | 1206 | 0 | $ 0.0077 | ||
| RM12JTN472 | TA-I Tech | 1206 | 0 | $ 0.0038 | ||
| SCR1206J4K7 | VO | 1206 | 0 | $ 0.0024 |

