LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XKB Connection X2530WR-02-PTSN product image
  • X2530WR-02-PTSN thumbnail 1
  • X2530WR-02-PTSN thumbnail 2
  • X2530WR-02-PTSN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2530WR-02-PTSN

Manufacturer
XKB ConnectionAsian Brands
MPN
X2530WR-02-PTSN
LCSC Part #
C400344
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2.54mm
DatasheetXKB Connection X2530WR-02-PTSN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1251$ 0.1126$ 0.56
50+$ 0.1025$ 0.0923$ 4.62
150+$ 0.0912$ 0.0821$ 12.32
1,000+$ 0.075$ 0.0675$ 67.50
2,000+$ 0.0683$ 0.0615$ 123.00
5,000+$ 0.0649$ 0.0585$ 292.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,Right Angle,P=2.54mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeRight Angle
Number of PINs2P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPBT
Row Spacing2.54mm
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.